
KGM15ACG1H150KT | |
---|---|
DigiKey Part Number | 478-KGM15ACG1H150KTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H150KTCT-ND - Cut Tape (CT) 478-KGM15ACG1H150KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H150KT |
Description | CAP CER 15PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H150KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32000 | $3.20 |
50 | $0.21840 | $10.92 |
100 | $0.18720 | $18.72 |
500 | $0.13498 | $67.49 |
1,000 | $0.11898 | $118.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08115 | $324.60 |
8,000 | $0.07575 | $606.00 |
12,000 | $0.07525 | $903.00 |
20,000 | $0.07467 | $1,493.40 |
28,000 | $0.07001 | $1,960.28 |
40,000 | $0.06969 | $2,787.60 |
48,000 | $0.06953 | $3,337.44 |
96,000 | $0.06678 | $6,410.88 |
100,000 | $0.06654 | $6,654.00 |