
KGM15ACG1H150FM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H150FMTR-ND - Tape & Reel (TR) 478-KGM15ACG1H150FMCT-ND - Cut Tape (CT) 478-KGM15ACG1H150FMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H150FM |
Description | CAP CER 15PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H150FM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H150FT | KYOCERA AVX | 28,062 | 478-KGM15ACG1H150FTCT-ND | $3.37000 | Parametric Equivalent |
| 0603N150F500CT | Walsin Technology Corporation | 106,201 | 1292-1485-1-ND | $0.82000 | Direct |
| VJ0603A150FXACW1BC | Vishay Vitramon | 10,244 | 720-VJ0603A150FXACW1BCCT-ND | $1.81000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.08800 | $20.88 |
| 50 | $1.54720 | $77.36 |
| 100 | $1.38040 | $138.04 |
| 500 | $1.10020 | $550.10 |
| 1,000 | $1.01355 | $1,013.55 |
| 2,500 | $0.92226 | $2,305.65 |
| 5,000 | $0.86724 | $4,336.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.22838 | $3,425.70 |
| 30,000 | $0.21483 | $6,444.90 |
| 45,000 | $0.20805 | $9,362.25 |
| 75,000 | $0.20053 | $15,039.75 |
| 105,000 | $0.19614 | $20,594.70 |
| 150,000 | $0.19191 | $28,786.50 |

