100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H101FT

DigiKey Part Number
478-KGM15ACG1H101FTTR-ND - Tape & Reel (TR)
478-KGM15ACG1H101FTCT-ND - Cut Tape (CT)
478-KGM15ACG1H101FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H101FT
Description
CAP CER 100PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H101FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178,876
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.74000$7.40
50$0.52280$26.14
100$0.45550$45.55
500$0.34234$171.17
1,000$0.30765$307.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.25577$1,023.08
8,000$0.23651$1,892.08
12,000$0.22688$2,722.56
20,000$0.21620$4,324.00
28,000$0.20996$5,878.88
40,000$0.20396$8,158.40
Manufacturers Standard Package