
KGM15ACG1E681JT | |
---|---|
DigiKey Part Number | 478-KGM15ACG1E681JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1E681JTCT-ND - Cut Tape (CT) 478-KGM15ACG1E681JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E681JT |
Description | CAP CER 680PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E681JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.28900 | $12.89 |
50 | $0.93440 | $46.72 |
100 | $0.82600 | $82.60 |
500 | $0.64226 | $321.13 |
1,000 | $0.58569 | $585.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.55531 | $2,221.24 |
8,000 | $0.52115 | $4,169.20 |
12,000 | $0.50405 | $6,048.60 |
20,000 | $0.48510 | $9,702.00 |
28,000 | $0.47402 | $13,272.56 |
40,000 | $0.46337 | $18,534.80 |
48,000 | $0.45832 | $21,999.36 |
96,000 | $0.44131 | $42,365.76 |
100,000 | $0.44041 | $44,041.00 |