
KGM31DR72H222KU | |
|---|---|
DigiKey Part Number | 478-KGM31DR72H222KUTR-ND - Tape & Reel (TR) 478-KGM31DR72H222KUCT-ND - Cut Tape (CT) 478-KGM31DR72H222KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31DR72H222KU |
Description | CAP CER 2200PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.60600 | $26.06 |
| 50 | $1.95680 | $97.84 |
| 100 | $1.75450 | $175.45 |
| 500 | $1.41524 | $707.62 |
| 1,000 | $1.31042 | $1,310.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.15323 | $4,612.92 |
| 8,000 | $1.09483 | $8,758.64 |
| 12,000 | $1.06558 | $12,786.96 |
| 20,000 | $1.03316 | $20,663.20 |
| 28,000 | $1.01420 | $28,397.60 |
| 40,000 | $0.99596 | $39,838.40 |

