
KGM15ACG1E4R7BT | |
---|---|
DigiKey Part Number | 478-KGM15ACG1E4R7BTTR-ND - Tape & Reel (TR) 478-KGM15ACG1E4R7BTCT-ND - Cut Tape (CT) 478-KGM15ACG1E4R7BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E4R7BT |
Description | CAP CER 4.7PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E4R7BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
10 | $2.72500 | $27.25 |
50 | $2.05140 | $102.57 |
100 | $1.84400 | $184.40 |
500 | $1.49394 | $746.97 |
1,000 | $1.38577 | $1,385.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.36009 | $5,440.36 |
8,000 | $1.29470 | $10,357.60 |
12,000 | $1.26195 | $15,143.40 |
20,000 | $1.22565 | $24,513.00 |
28,000 | $1.20442 | $33,723.76 |
40,000 | $1.18400 | $47,360.00 |
48,000 | $1.17433 | $56,367.84 |