
KGM15ACG1E470JT | |
---|---|
DigiKey Part Number | 478-KGM15ACG1E470JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1E470JTCT-ND - Cut Tape (CT) 478-KGM15ACG1E470JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E470JT |
Description | CAP CER 47PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E470JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36100 | $3.61 |
50 | $0.24460 | $12.23 |
100 | $0.21100 | $21.10 |
500 | $0.15272 | $76.36 |
1,000 | $0.13482 | $134.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.11046 | $441.84 |
8,000 | $0.10042 | $803.36 |
12,000 | $0.09541 | $1,144.92 |
20,000 | $0.08985 | $1,797.00 |
28,000 | $0.08661 | $2,425.08 |
40,000 | $0.08349 | $3,339.60 |
48,000 | $0.08201 | $3,936.48 |
96,000 | $0.07703 | $7,394.88 |
100,000 | $0.07677 | $7,677.00 |