KGM15ACG1E391GT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 904
Unit Price: $4.60000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,811
Unit Price: $2.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,630
Unit Price: $1.40000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.81445
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.58521
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.29127
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.25439
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.43092
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.43092
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.81445
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.43092
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.81445
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.43092
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.81445
Datasheet
390 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E391GT

DigiKey Part Number
478-KGM15ACG1E391GTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG1E391GT
Description
CAP CER 390PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
390 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E391GT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1E391FTKYOCERA AVX904478-KGM15ACG1E391FTCT-ND$4.60000Upgrade
KGM15ACG1H391FTKYOCERA AVX7,811478-KGM15ACG1H391FTCT-ND$2.14000Upgrade
KGM15ACG1H391GTKYOCERA AVX5,630478-KGM15ACG1H391GTCT-ND$1.40000Upgrade
0603J0250391GCTKnowles Syfer00603J0250391GCT-ND$1.81445Direct
C0603C391G3GACTUKEMET0399-C0603C391G3GACTUTR-ND$1.58521Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.76980$3,079.20
Manufacturers Standard Package