
KGM15ACG1E331JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E331JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1E331JTCT-ND - Cut Tape (CT) 478-KGM15ACG1E331JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E331JT |
Description | CAP CER 330PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E331JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.41100 | $4.11 |
| 50 | $0.28280 | $14.14 |
| 100 | $0.24250 | $24.25 |
| 500 | $0.17676 | $88.38 |
| 1,000 | $0.15654 | $156.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12628 | $505.12 |
| 8,000 | $0.11510 | $920.80 |
| 12,000 | $0.10950 | $1,314.00 |
| 20,000 | $0.10330 | $2,066.00 |
| 28,000 | $0.09968 | $2,791.04 |
| 40,000 | $0.09620 | $3,848.00 |

