0201-(0603-Metric)-0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1H120FH

DigiKey Part Number
478-KGM03ACG1H120FHTR-ND - Tape & Reel (TR)
478-KGM03ACG1H120FHCT-ND - Cut Tape (CT)
478-KGM03ACG1H120FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1H120FH
Description
CAP CER 12PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1H120FH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,271
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.76600$7.66
50$0.54340$27.17
100$0.47420$47.42
500$0.32994$164.97
1,000$0.28993$289.93
2,500$0.25882$647.05
5,000$0.25600$1,280.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.21790$3,268.50
30,000$0.21620$6,486.00
45,000$0.21532$9,689.40
75,000$0.21432$16,074.00
105,000$0.21371$22,439.55
150,000$0.21312$31,968.00
180,000$0.21283$38,309.40
360,000$0.21037$75,733.20
375,000$0.20998$78,742.50
Manufacturers Standard Package