
KGQ32DCG2A271FT | |
---|---|
DigiKey Part Number | 478-KGQ32DCG2A271FTTR-ND - Tape & Reel (TR) 478-KGQ32DCG2A271FTCT-ND - Cut Tape (CT) 478-KGQ32DCG2A271FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ32DCG2A271FT |
Description | CAP CER 270PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ32DCG2A271FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.50000 | $6.50 |
10 | $4.09100 | $40.91 |
50 | $3.14460 | $157.23 |
100 | $2.85320 | $285.32 |
500 | $2.36110 | $1,180.55 |
1,000 | $2.20889 | $2,208.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.12526 | $4,250.52 |
4,000 | $2.02011 | $8,080.44 |
6,000 | $1.96742 | $11,804.52 |
10,000 | $1.90903 | $19,090.30 |
14,000 | $1.87490 | $26,248.60 |
20,000 | $1.84206 | $36,841.20 |
24,000 | $1.82650 | $43,836.00 |