
KGM15ACG1E270JT | |
---|---|
DigiKey Part Number | 478-KGM15ACG1E270JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1E270JTCT-ND - Cut Tape (CT) 478-KGM15ACG1E270JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E270JT |
Description | CAP CER 27PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E270JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32100 | $3.21 |
50 | $0.21560 | $10.78 |
100 | $0.18520 | $18.52 |
500 | $0.13320 | $66.60 |
1,000 | $0.11731 | $117.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.09545 | $381.80 |
8,000 | $0.08651 | $692.08 |
12,000 | $0.08204 | $984.48 |
20,000 | $0.07708 | $1,541.60 |
28,000 | $0.07419 | $2,077.32 |
40,000 | $0.07141 | $2,856.40 |
48,000 | $0.07009 | $3,364.32 |
96,000 | $0.06565 | $6,302.40 |
100,000 | $0.06542 | $6,542.00 |