
KGM15ACG1E221FT | |
---|---|
DigiKey Part Number | 478-KGM15ACG1E221FTTR-ND - Tape & Reel (TR) 478-KGM15ACG1E221FTCT-ND - Cut Tape (CT) 478-KGM15ACG1E221FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E221FT |
Description | CAP CER 220PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E221FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.00900 | $20.09 |
50 | $1.49000 | $74.50 |
100 | $1.32950 | $132.95 |
500 | $1.05912 | $529.56 |
1,000 | $0.97582 | $975.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.90647 | $3,625.88 |
8,000 | $0.85762 | $6,860.96 |
12,000 | $0.83315 | $9,997.80 |
20,000 | $0.80604 | $16,120.80 |
28,000 | $0.79018 | $22,125.04 |
40,000 | $0.77493 | $30,997.20 |
48,000 | $0.76771 | $36,850.08 |
96,000 | $0.74337 | $71,363.52 |
100,000 | $0.74208 | $74,208.00 |