
KGM15ACG1E180GT | |
---|---|
DigiKey Part Number | 478-KGM15ACG1E180GTTR-ND - Tape & Reel (TR) 478-KGM15ACG1E180GTCT-ND - Cut Tape (CT) 478-KGM15ACG1E180GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E180GT |
Description | CAP CER 18PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E180GT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.75300 | $17.53 |
50 | $1.29240 | $64.62 |
100 | $1.14920 | $114.92 |
500 | $0.90898 | $454.49 |
1,000 | $0.83481 | $834.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.80328 | $3,213.12 |
8,000 | $0.75853 | $6,068.24 |
12,000 | $0.73611 | $8,833.32 |
20,000 | $0.71127 | $14,225.40 |
28,000 | $0.69674 | $19,508.72 |
40,000 | $0.68278 | $27,311.20 |
48,000 | $0.67616 | $32,455.68 |
96,000 | $0.65386 | $62,770.56 |
100,000 | $0.65268 | $65,268.00 |