0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E150JM

DigiKey Part Number
478-KGM15ACG1E150JMTR-ND - Tape & Reel (TR)
478-KGM15ACG1E150JMCT-ND - Cut Tape (CT)
478-KGM15ACG1E150JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1E150JM
Description
CAP CER 15PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E150JM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.87000$8.70
50$0.61580$30.79
100$0.53860$53.86
500$0.40990$204.95
1,000$0.37007$370.07
2,500$0.24942$623.55
5,000$0.23869$1,193.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.27735$4,160.25
30,000$0.26182$7,854.60
45,000$0.25405$11,432.25
75,000$0.24544$18,408.00
105,000$0.24040$25,242.00
150,000$0.23556$35,334.00
180,000$0.23326$41,986.80
360,000$0.22553$81,190.80
Manufacturers Standard Package