0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E102JT

DigiKey Part Number
478-KGM15ACG1E102JTTR-ND - Tape & Reel (TR)
478-KGM15ACG1E102JTCT-ND - Cut Tape (CT)
478-KGM15ACG1E102JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1E102JT
Description
CAP CER 1000PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E102JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47,721
Factory Stock: 32,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.62400$6.24
50$0.43840$21.92
100$0.38020$38.02
500$0.28410$142.05
1,000$0.25446$254.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16900$676.00
8,000$0.16719$1,337.52
12,000$0.16624$1,994.88
20,000$0.16516$3,303.20
28,000$0.16451$4,606.28
40,000$0.16387$6,554.80
48,000$0.16356$7,850.88
96,000$0.15849$15,215.04
100,000$0.15804$15,804.00
Manufacturers Standard Package