KGM31HS60G107MU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E101GT

DigiKey Part Number
478-KGM15ACG1E101GTTR-ND - Tape & Reel (TR)
478-KGM15ACG1E101GTCT-ND - Cut Tape (CT)
478-KGM15ACG1E101GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1E101GT
Description
CAP CER 100PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E101GT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,665
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.74900$17.49
50$1.28920$64.46
100$1.14630$114.63
500$0.90666$453.33
1,000$0.83268$832.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.73628$2,945.12
8,000$0.69431$5,554.48
12,000$0.67329$8,079.48
20,000$0.64999$12,999.80
28,000$0.63636$17,818.08
40,000$0.62326$24,930.40
48,000$0.61705$29,618.40
96,000$0.59614$57,229.44
100,000$0.59503$59,503.00
Manufacturers Standard Package