1000 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1C102JT

DigiKey Part Number
478-KGM15ACG1C102JTTR-ND - Tape & Reel (TR)
478-KGM15ACG1C102JTCT-ND - Cut Tape (CT)
478-KGM15ACG1C102JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1C102JT
Description
CAP CER 1000PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1C102JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,776
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.34800$13.48
50$0.97340$48.67
100$0.86000$86.00
500$0.66890$334.45
1,000$0.60987$609.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.52155$2,086.20
8,000$0.48876$3,910.08
12,000$0.47234$5,668.08
20,000$0.45415$9,083.00
28,000$0.44351$12,418.28
40,000$0.43328$17,331.20
Manufacturers Standard Package