100 pF ±1% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1C101FT

DigiKey Part Number
478-KGM15ACG1C101FTTR-ND - Tape & Reel (TR)
478-KGM15ACG1C101FTCT-ND - Cut Tape (CT)
478-KGM15ACG1C101FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1C101FT
Description
CAP CER 100PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 pF ±1% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1C101FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1E101FTKYOCERA AVX5,559478-KGM15ACG1E101FTCT-ND$3.45000Upgrade
KGM15ACG1H101FMKYOCERA AVX13,518478-KGM15ACG1H101FMCT-ND$3.45000Upgrade
KGM15ACG1H101FTKYOCERA AVX178,156478-KGM15ACG1H101FTCT-ND$1.32000Upgrade
KGM15ACG2A101FTKYOCERA AVX69,650478-KGM15ACG2A101FTCT-ND$2.22000Upgrade
C0603C101F1GACTUKEMET37,485399-C0603C101F1GACTUCT-ND$8.63000Upgrade
In-Stock: 920
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.08800$20.88
50$1.54720$77.36
100$1.38040$138.04
500$1.10020$550.10
1,000$1.01355$1,013.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.88379$3,535.16
8,000$0.83558$6,684.64
12,000$0.81144$9,737.28
20,000$0.78468$15,693.60
28,000$0.76905$21,533.40
40,000$0.75400$30,160.00
Manufacturers Standard Package