
KGM05AV51A224ZH | |
---|---|
DigiKey Part Number | 478-KGM05AV51A224ZHTR-ND - Tape & Reel (TR) 478-KGM05AV51A224ZHCT-ND - Cut Tape (CT) 478-KGM05AV51A224ZHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AV51A224ZH |
Description | CAP CER 0.22UF 10V Y5V 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AV51A224ZH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.90300 | $9.03 |
50 | $0.64040 | $32.02 |
100 | $0.56080 | $56.08 |
500 | $0.42714 | $213.57 |
1,000 | $0.38608 | $386.08 |
2,500 | $0.34276 | $856.90 |
5,000 | $0.31673 | $1,583.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.30121 | $3,012.10 |