
KGM05AR71H222KN | |
|---|---|
DigiKey Part Number | 478-KGM05AR71H222KNTR-ND - Tape & Reel (TR) 478-KGM05AR71H222KNCT-ND - Cut Tape (CT) 478-KGM05AR71H222KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71H222KN |
Description | CAP CER 2200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71H222KN Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05AR71H222KH | KYOCERA AVX | 77,855 | 478-KGM05AR71H222KHCT-ND | $0.82000 | Parametric Equivalent |
| LD025C222KAB2A | KYOCERA AVX | 3,061 | 478-10957-1-ND | $4.60000 | Parametric Equivalent |
| 0402B222K500CT | Walsin Technology Corporation | 172,533 | 1292-1193-1-ND | $0.82000 | Parametric Equivalent |
| 885012205063 | Würth Elektronik | 4,866 | 732-7558-1-ND | $0.82000 | Parametric Equivalent |
| AC0402KPX7R9BB222 | YAGEO | 39,850 | 13-AC0402KPX7R9BB222CT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18100 | $1.81 |
| 50 | $0.10040 | $5.02 |
| 100 | $0.08140 | $8.14 |
| 500 | $0.05820 | $29.10 |
| 1,000 | $0.04571 | $45.71 |
| 2,500 | $0.04150 | $103.75 |
| 5,000 | $0.03820 | $191.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.03534 | $1,767.00 |
| 100,000 | $0.03269 | $3,269.00 |
| 150,000 | $0.03136 | $4,704.00 |
| 250,000 | $0.02990 | $7,475.00 |
| 350,000 | $0.02904 | $10,164.00 |
| 500,000 | $0.02821 | $14,105.00 |

