0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71H221KN

DigiKey Part Number
478-KGM05AR71H221KNTR-ND - Tape & Reel (TR)
478-KGM05AR71H221KNCT-ND - Cut Tape (CT)
478-KGM05AR71H221KNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71H221KN
Description
CAP CER 220PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71H221KN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49,300
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.20700$12.07
50$0.86880$43.44
100$0.76690$76.69
500$0.59398$296.99
1,000$0.54069$540.69
2,500$0.48452$1,211.30
5,000$0.45072$2,253.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.04473$2,236.50
100,000$0.04158$4,158.00
150,000$0.04000$6,000.00
250,000$0.03826$9,565.00
350,000$0.03724$13,034.00
500,000$0.03626$18,130.00
600,000$0.03579$21,474.00
1,200,000$0.03423$41,076.00
1,250,000$0.03414$42,675.00
Manufacturers Standard Package