220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71H221KH

DigiKey Part Number
478-KGM05AR71H221KHTR-ND - Tape & Reel (TR)
478-KGM05AR71H221KHCT-ND - Cut Tape (CT)
478-KGM05AR71H221KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71H221KH
Description
CAP CER 220PF 50V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71H221KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R71H221KA01DMurata Electronics1,578490-1298-1-ND$0.82000Direct
GRM155R71H221KA01JMurata Electronics13,047490-11423-1-ND$0.82000Direct
C0402C221J5RACTUKEMET73,682399-C0402C221J5RACTUCT-ND$0.82000Upgrade
GRM155R71H221JA01JMurata Electronics49,540490-GRM155R71H221JA01JCT-ND$0.82000Upgrade
GRM155R72A221KA01DMurata Electronics66,097490-8260-1-ND$0.82000Upgrade
In-Stock: 343,924
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23800$2.38
50$0.15620$7.81
100$0.13320$13.32
500$0.09422$47.11
1,000$0.08230$82.30
2,500$0.06975$174.38
5,000$0.06222$311.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05606$560.60
20,000$0.05100$1,020.00
30,000$0.04847$1,454.10
50,000$0.04566$2,283.00
70,000$0.04403$3,082.10
100,000$0.04245$4,245.00
Manufacturers Standard Package