
KGM05AR71H103KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71H103KHTR-ND - Tape & Reel (TR) 478-KGM05AR71H103KHCT-ND - Cut Tape (CT) 478-KGM05AR71H103KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71H103KH |
Description | CAP CER 10000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71H103KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20600 | $2.06 |
| 50 | $0.13640 | $6.82 |
| 100 | $0.11510 | $11.51 |
| 500 | $0.08090 | $40.45 |
| 1,000 | $0.07046 | $70.46 |
| 2,500 | $0.05942 | $148.55 |
| 5,000 | $0.05285 | $264.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04745 | $474.50 |
| 20,000 | $0.04300 | $860.00 |
| 30,000 | $0.04078 | $1,223.40 |
| 50,000 | $0.03832 | $1,916.00 |
| 70,000 | $0.03689 | $2,582.30 |
| 100,000 | $0.03551 | $3,551.00 |

