
KGM05AR71E472MH | |
---|---|
DigiKey Part Number | 478-KGM05AR71E472MHTR-ND - Tape & Reel (TR) 478-KGM05AR71E472MHCT-ND - Cut Tape (CT) 478-KGM05AR71E472MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71E472MH |
Description | CAP CER 4700PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71E472MH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.15000 | $11.50 |
50 | $0.82440 | $41.22 |
100 | $0.72670 | $72.67 |
500 | $0.56130 | $280.65 |
1,000 | $0.51040 | $510.40 |
2,500 | $0.45666 | $1,141.65 |
5,000 | $0.42431 | $2,121.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.44161 | $4,416.10 |
20,000 | $0.41787 | $8,357.40 |
30,000 | $0.40597 | $12,179.10 |
50,000 | $0.39279 | $19,639.50 |
70,000 | $0.38508 | $26,955.60 |
100,000 | $0.37767 | $37,767.00 |
120,000 | $0.37416 | $44,899.20 |