
KGM05AR71E471KH | |
---|---|
DigiKey Part Number | 478-KGM05AR71E471KHTR-ND - Tape & Reel (TR) 478-KGM05AR71E471KHCT-ND - Cut Tape (CT) 478-KGM05AR71E471KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71E471KH |
Description | CAP CER 470PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71E471KH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32800 | $3.28 |
50 | $0.22340 | $11.17 |
100 | $0.19050 | $19.05 |
500 | $0.13746 | $68.73 |
1,000 | $0.12119 | $121.19 |
2,500 | $0.09972 | $249.30 |
5,000 | $0.08960 | $448.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08702 | $870.20 |
20,000 | $0.07993 | $1,598.60 |
30,000 | $0.07729 | $2,318.70 |
50,000 | $0.06795 | $3,397.50 |
70,000 | $0.06691 | $4,683.70 |
240,000 | $0.06339 | $15,213.60 |
250,000 | $0.06320 | $15,800.00 |