
KGM05AR71A102KH | |
---|---|
DigiKey Part Number | 478-KGM05AR71A102KHTR-ND - Tape & Reel (TR) 478-KGM05AR71A102KHCT-ND - Cut Tape (CT) 478-KGM05AR71A102KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71A102KH |
Description | CAP CER 1000PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71A102KH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36100 | $3.61 |
50 | $0.24460 | $12.23 |
100 | $0.20940 | $20.94 |
500 | $0.15174 | $75.87 |
1,000 | $0.13409 | $134.09 |
2,500 | $0.11545 | $288.62 |
5,000 | $0.10592 | $529.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09699 | $969.90 |
20,000 | $0.09248 | $1,849.60 |