0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71C472KH

DigiKey Part Number
478-KGM05AR71C472KHTR-ND - Tape & Reel (TR)
478-KGM05AR71C472KHCT-ND - Cut Tape (CT)
478-KGM05AR71C472KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71C472KH
Description
CAP CER 4700PF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71C472KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97,888
Factory Stock: 200,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.65700$6.57
50$0.46140$23.07
100$0.40150$40.15
500$0.30036$150.18
1,000$0.26940$269.40
2,500$0.23680$592.00
5,000$0.21718$1,085.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.31809$3,180.90
20,000$0.30470$6,094.00
30,000$0.29800$8,940.00
50,000$0.29142$14,571.00
70,000$0.15952$11,166.40
Manufacturers Standard Package