
KGM05AR71C471KH | |
---|---|
DigiKey Part Number | 478-KGM05AR71C471KHTR-ND - Tape & Reel (TR) 478-KGM05AR71C471KHCT-ND - Cut Tape (CT) 478-KGM05AR71C471KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71C471KH |
Description | CAP CER 470PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71C471KH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.75500 | $7.55 |
50 | $0.53540 | $26.77 |
100 | $0.46720 | $46.72 |
500 | $0.35290 | $176.45 |
1,000 | $0.31768 | $317.68 |
2,500 | $0.28052 | $701.30 |
5,000 | $0.25815 | $1,290.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.24457 | $2,445.70 |
20,000 | $0.22914 | $4,582.80 |
30,000 | $0.22142 | $6,642.60 |
50,000 | $0.21286 | $10,643.00 |
70,000 | $0.20785 | $14,549.50 |
100,000 | $0.20304 | $20,304.00 |
120,000 | $0.20076 | $24,091.20 |
240,000 | $0.19308 | $46,339.20 |
250,000 | $0.19267 | $48,167.50 |