
KGM05AR71C471JH | |
---|---|
DigiKey Part Number | 478-KGM05AR71C471JHTR-ND - Tape & Reel (TR) 478-KGM05AR71C471JHCT-ND - Cut Tape (CT) 478-KGM05AR71C471JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71C471JH |
Description | CAP CER 470PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71C471JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.51100 | $15.11 |
50 | $1.10360 | $55.18 |
100 | $0.97880 | $97.88 |
500 | $0.76756 | $383.78 |
1,000 | $0.70253 | $702.53 |
2,500 | $0.63396 | $1,584.90 |
5,000 | $0.59265 | $2,963.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.56984 | $5,698.40 |
20,000 | $0.54131 | $10,826.20 |
30,000 | $0.52702 | $15,810.60 |
50,000 | $0.51118 | $25,559.00 |
70,000 | $0.50192 | $35,134.40 |
100,000 | $0.49301 | $49,301.00 |
120,000 | $0.48879 | $58,654.80 |