0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71C332JH

DigiKey Part Number
478-KGM05AR71C332JHTR-ND - Tape & Reel (TR)
478-KGM05AR71C332JHCT-ND - Cut Tape (CT)
478-KGM05AR71C332JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71C332JH
Description
CAP CER 3300PF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71C332JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,872
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.46000$2.46
10$1.42900$14.29
50$1.04280$52.14
100$0.92290$92.29
500$0.72158$360.79
1,000$0.65959$659.59
2,500$0.59425$1,485.62
5,000$0.55487$2,774.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.90472$9,047.20
20,000$0.86507$17,301.40
30,000$0.84520$25,356.00
50,000$0.82318$41,159.00
70,000$0.81031$56,721.70
100,000$0.79792$79,792.00
Manufacturers Standard Package