
KGM05AR71A682JH | |
---|---|
DigiKey Part Number | 478-KGM05AR71A682JHTR-ND - Tape & Reel (TR) 478-KGM05AR71A682JHCT-ND - Cut Tape (CT) 478-KGM05AR71A682JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71A682JH |
Description | CAP CER 6800PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71A682JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $1.43200 | $14.32 |
50 | $1.04540 | $52.27 |
100 | $0.92530 | $92.53 |
500 | $0.72342 | $361.71 |
1,000 | $0.66128 | $661.28 |
2,500 | $0.59577 | $1,489.42 |
5,000 | $0.55629 | $2,781.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.58209 | $5,820.90 |
20,000 | $0.55310 | $11,062.00 |
30,000 | $0.53858 | $16,157.40 |
50,000 | $0.52248 | $26,124.00 |
70,000 | $0.51307 | $35,914.90 |
100,000 | $0.50402 | $50,402.00 |
120,000 | $0.49973 | $59,967.60 |