
KGM05AR51H222KH | |
---|---|
DigiKey Part Number | 478-KGM05AR51H222KHTR-ND - Tape & Reel (TR) 478-KGM05AR51H222KHCT-ND - Cut Tape (CT) 478-KGM05AR51H222KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR51H222KH |
Description | CAP CER 2200PF 50V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR51H222KH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22200 | $2.22 |
50 | $0.14620 | $7.31 |
100 | $0.12480 | $12.48 |
500 | $0.08786 | $43.93 |
1,000 | $0.07677 | $76.77 |
2,500 | $0.06503 | $162.58 |
5,000 | $0.05799 | $289.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05325 | $532.50 |
20,000 | $0.04840 | $968.00 |
30,000 | $0.04598 | $1,379.40 |
50,000 | $0.04330 | $2,165.00 |
70,000 | $0.04174 | $2,921.80 |
100,000 | $0.04023 | $4,023.00 |
120,000 | $0.03952 | $4,742.40 |
240,000 | $0.03712 | $8,908.80 |
250,000 | $0.03699 | $9,247.50 |