
KGM05AR51E153KH | |
---|---|
DigiKey Part Number | 478-KGM05AR51E153KHTR-ND - Tape & Reel (TR) 478-KGM05AR51E153KHCT-ND - Cut Tape (CT) 478-KGM05AR51E153KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR51E153KH |
Description | CAP CER 0.015UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR51E153KH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.20700 | $12.07 |
50 | $0.86880 | $43.44 |
100 | $0.76690 | $76.69 |
500 | $0.59398 | $296.99 |
1,000 | $0.54069 | $540.69 |
2,500 | $0.48452 | $1,211.30 |
5,000 | $0.45072 | $2,253.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.46967 | $4,696.70 |
20,000 | $0.44485 | $8,897.00 |
30,000 | $0.43241 | $12,972.30 |
50,000 | $0.41863 | $20,931.50 |
70,000 | $0.41057 | $28,739.90 |
100,000 | $0.40282 | $40,282.00 |
120,000 | $0.39915 | $47,898.00 |