
KGM05AR51C683KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR51C683KHTR-ND - Tape & Reel (TR) 478-KGM05AR51C683KHCT-ND - Cut Tape (CT) 478-KGM05AR51C683KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR51C683KH |
Description | CAP CER 0.068UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR51C683KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.62500 | $6.25 |
| 50 | $0.43900 | $21.95 |
| 100 | $0.38150 | $38.15 |
| 500 | $0.28414 | $142.07 |
| 1,000 | $0.25421 | $254.21 |
| 2,500 | $0.22280 | $557.00 |
| 5,000 | $0.20389 | $1,019.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.18836 | $1,883.60 |
| 20,000 | $0.17558 | $3,511.60 |
| 30,000 | $0.16918 | $5,075.40 |
| 50,000 | $0.16209 | $8,104.50 |
| 70,000 | $0.15795 | $11,056.50 |
| 100,000 | $0.15396 | $15,396.00 |

