
KGM05AR51C473KH | |
---|---|
DigiKey Part Number | 478-KGM05AR51C473KHTR-ND - Tape & Reel (TR) 478-KGM05AR51C473KHCT-ND - Cut Tape (CT) 478-KGM05AR51C473KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR51C473KH |
Description | CAP CER 0.047UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR51C473KH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.55000 | $5.50 |
50 | $0.38260 | $19.13 |
100 | $0.33170 | $33.17 |
500 | $0.24600 | $123.00 |
1,000 | $0.21973 | $219.73 |
2,500 | $0.19197 | $479.93 |
5,000 | $0.17529 | $876.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14934 | $1,493.40 |
20,000 | $0.14797 | $2,959.40 |
30,000 | $0.14726 | $4,417.80 |
50,000 | $0.14116 | $7,058.00 |
70,000 | $0.13743 | $9,620.10 |
100,000 | $0.13384 | $13,384.00 |
120,000 | $0.13214 | $15,856.80 |
240,000 | $0.12642 | $30,340.80 |
250,000 | $0.12611 | $31,527.50 |