


KGM05AR51C105MH | |
|---|---|
DigiKey Part Number | 478-KGM05AR51C105MHTR-ND - Tape & Reel (TR) 478-KGM05AR51C105MHCT-ND - Cut Tape (CT) 478-KGM05AR51C105MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR51C105MH |
Description | CAP CER 1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR51C105MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.82800 | $28.28 |
| 50 | $2.13100 | $106.55 |
| 100 | $1.91560 | $191.56 |
| 500 | $1.55172 | $775.86 |
| 1,000 | $1.43934 | $1,439.34 |
| 2,500 | $1.32080 | $3,302.00 |
| 5,000 | $1.24936 | $6,246.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.42072 | $4,207.20 |
| 20,000 | $0.39767 | $7,953.40 |
| 30,000 | $0.38611 | $11,583.30 |
| 50,000 | $0.37331 | $18,665.50 |
| 70,000 | $0.36583 | $25,608.10 |
| 100,000 | $0.35863 | $35,863.00 |

