
KGM05ACG1H8R2CH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H8R2CHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H8R2CHCT-ND - Cut Tape (CT) 478-KGM05ACG1H8R2CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H8R2CH |
Description | CAP CER 8.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H8R2CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30400 | $3.04 |
| 50 | $0.20720 | $10.36 |
| 100 | $0.17680 | $17.68 |
| 500 | $0.12644 | $63.22 |
| 1,000 | $0.11124 | $111.24 |
| 2,500 | $0.09511 | $237.78 |
| 5,000 | $0.08545 | $427.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07753 | $775.30 |
| 20,000 | $0.07101 | $1,420.20 |
| 30,000 | $0.06775 | $2,032.50 |
| 50,000 | $0.06414 | $3,207.00 |
| 70,000 | $0.06203 | $4,342.10 |
| 100,000 | $0.06000 | $6,000.00 |

