
KGM05ACG1H8R2BH | |
---|---|
DigiKey Part Number | 478-KGM05ACG1H8R2BHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H8R2BHCT-ND - Cut Tape (CT) 478-KGM05ACG1H8R2BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H8R2BH |
Description | CAP CER 8.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H8R2BH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.30400 | $3.04 |
50 | $0.20700 | $10.35 |
100 | $0.17650 | $17.65 |
500 | $0.12694 | $63.47 |
1,000 | $0.11167 | $111.67 |
2,500 | $0.09568 | $239.20 |
5,000 | $0.08605 | $430.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07971 | $797.10 |
20,000 | $0.07309 | $1,461.80 |
30,000 | $0.06977 | $2,093.10 |
50,000 | $0.06610 | $3,305.00 |
70,000 | $0.06395 | $4,476.50 |
100,000 | $0.06189 | $6,189.00 |
120,000 | $0.06091 | $7,309.20 |
240,000 | $0.05762 | $13,828.80 |
250,000 | $0.05745 | $14,362.50 |