
KGM05ACG1H6R8CH | |
---|---|
DigiKey Part Number | 478-KGM05ACG1H6R8CHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H6R8CHCT-ND - Cut Tape (CT) 478-KGM05ACG1H6R8CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H6R8CH |
Description | CAP CER 6.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H6R8CH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23000 | $2.30 |
50 | $0.15440 | $7.72 |
100 | $0.13140 | $13.14 |
500 | $0.10854 | $54.27 |
1,000 | $0.06889 | $68.89 |
5,000 | $0.06153 | $307.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.11486 | $1,148.60 |
20,000 | $0.05150 | $1,030.00 |
30,000 | $0.04896 | $1,468.80 |
50,000 | $0.04615 | $2,307.50 |
70,000 | $0.04450 | $3,115.00 |
100,000 | $0.04293 | $4,293.00 |
120,000 | $0.04218 | $5,061.60 |
240,000 | $0.03966 | $9,518.40 |
250,000 | $0.03953 | $9,882.50 |