
KGM05ACG1H5R6DH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H5R6DHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H5R6DHCT-ND - Cut Tape (CT) 478-KGM05ACG1H5R6DHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H5R6DH |
Description | CAP CER 5.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H5R6DH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26300 | $2.63 |
| 50 | $0.17600 | $8.80 |
| 100 | $0.14960 | $14.96 |
| 500 | $0.10672 | $53.36 |
| 1,000 | $0.09340 | $93.40 |
| 2,500 | $0.07952 | $198.80 |
| 5,000 | $0.07115 | $355.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06429 | $642.90 |
| 20,000 | $0.05866 | $1,173.20 |
| 30,000 | $0.05584 | $1,675.20 |
| 50,000 | $0.05271 | $2,635.50 |
| 70,000 | $0.05089 | $3,562.30 |
| 100,000 | $0.04914 | $4,914.00 |

