
KGM05ACG1H560GH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H560GHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H560GHCT-ND - Cut Tape (CT) 478-KGM05ACG1H560GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H560GH |
Description | CAP CER 56PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H560GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.65600 | $26.56 |
| 50 | $2.00760 | $100.38 |
| 100 | $1.74870 | $174.87 |
| 500 | $1.29538 | $647.69 |
| 1,000 | $1.10111 | $1,101.11 |
| 2,500 | $1.03630 | $2,590.75 |
| 5,000 | $0.97153 | $4,857.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.04417 | $10,441.70 |
| 20,000 | $1.00003 | $20,000.60 |
| 30,000 | $0.97791 | $29,337.30 |
| 50,000 | $0.95339 | $47,669.50 |
| 70,000 | $0.93905 | $65,733.50 |

