4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H4R7CN

DigiKey Part Number
478-KGM05ACG1H4R7CNTR-ND - Tape & Reel (TR)
478-KGM05ACG1H4R7CNCT-ND - Cut Tape (CT)
478-KGM05ACG1H4R7CNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H4R7CN
Description
CAP CER 4.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H4R7CN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05ACG1H4R7CHKYOCERA AVX123,123478-KGM05ACG1H4R7CHCT-ND$2.14000Parametric Equivalent
C1005NP01H4R7C050BATDK114445-13805-1-ND$0.82000Direct
GRM1555C1H4R7CA01DMurata Electronics1,486,600490-5874-1-ND$0.82000Direct
UMK105CG4R7CV-FTaiyo Yuden47,460587-3175-1-ND$0.82000Direct
GRM1555C2A4R7CA01DMurata Electronics49,527490-7290-1-ND$0.82000Upgrade
In-Stock: 45,622
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.25800$12.58
50$0.90600$45.30
100$0.79830$79.83
500$0.61842$309.21
1,000$0.56301$563.01
2,500$0.50457$1,261.42
5,000$0.46935$2,346.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.39139$19,569.50
100,000$0.37621$37,621.00
150,000$0.36861$55,291.50
Manufacturers Standard Package