0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H471JN

DigiKey Part Number
478-KGM05ACG1H471JNTR-ND - Tape & Reel (TR)
478-KGM05ACG1H471JNCT-ND - Cut Tape (CT)
478-KGM05ACG1H471JNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H471JN
Description
CAP CER 470PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H471JN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49,620
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$0.88700$8.87
50$0.77840$38.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.08036$4,018.00
100,000$0.07832$7,832.00
150,000$0.07307$10,960.50
250,000$0.07037$17,592.50
350,000$0.06879$24,076.50
500,000$0.06728$33,640.00
600,000$0.06656$39,936.00
1,200,000$0.06414$76,968.00
1,250,000$0.06401$80,012.50
Manufacturers Standard Package