
KGM05ACG1H270JH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H270JHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H270JHCT-ND - Cut Tape (CT) 478-KGM05ACG1H270JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H270JH |
Description | CAP CER 27PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H270JH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20600 | $2.06 |
| 50 | $0.13820 | $6.91 |
| 100 | $0.11670 | $11.67 |
| 500 | $0.08206 | $41.03 |
| 1,000 | $0.07136 | $71.36 |
| 2,500 | $0.06028 | $150.70 |
| 5,000 | $0.05362 | $268.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04815 | $481.50 |
| 20,000 | $0.04365 | $873.00 |
| 30,000 | $0.04140 | $1,242.00 |
| 50,000 | $0.03892 | $1,946.00 |
| 70,000 | $0.03747 | $2,622.90 |
| 100,000 | $0.03607 | $3,607.00 |

