
KGM05ACG1H221GH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H221GHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H221GHCT-ND - Cut Tape (CT) 478-KGM05ACG1H221GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H221GH |
Description | CAP CER 220PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H221GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.46600 | $24.66 |
| 50 | $1.84320 | $92.16 |
| 100 | $1.65250 | $165.25 |
| 500 | $1.32860 | $664.30 |
| 1,000 | $1.22862 | $1,228.62 |
| 2,500 | $1.12319 | $2,807.97 |
| 5,000 | $1.05967 | $5,298.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.09922 | $10,992.20 |
| 20,000 | $1.05343 | $21,068.60 |
| 30,000 | $1.03050 | $30,915.00 |
| 50,000 | $1.00508 | $50,254.00 |
| 70,000 | $0.99021 | $69,314.70 |

