
KGM05ACG1H1R8BH | |
---|---|
DigiKey Part Number | 478-KGM05ACG1H1R8BHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H1R8BHCT-ND - Cut Tape (CT) 478-KGM05ACG1H1R8BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H1R8BH |
Description | CAP CER 1.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H1R8BH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.29600 | $2.96 |
50 | $0.20260 | $10.13 |
100 | $0.17290 | $17.29 |
500 | $0.12414 | $62.07 |
1,000 | $0.10916 | $109.16 |
2,500 | $0.09338 | $233.45 |
5,000 | $0.08395 | $419.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07772 | $777.20 |
20,000 | $0.07122 | $1,424.40 |
30,000 | $0.06965 | $2,089.50 |
50,000 | $0.06436 | $3,218.00 |
70,000 | $0.06225 | $4,357.50 |
100,000 | $0.06023 | $6,023.00 |
120,000 | $0.05927 | $7,112.40 |
240,000 | $0.05604 | $13,449.60 |
250,000 | $0.05587 | $13,967.50 |