
KGM05ACG1H1R2CH | |
---|---|
DigiKey Part Number | 478-KGM05ACG1H1R2CHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H1R2CHCT-ND - Cut Tape (CT) 478-KGM05ACG1H1R2CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H1R2CH |
Description | CAP CER 1.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H1R2CH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.21800 | $12.18 |
50 | $0.87920 | $43.96 |
100 | $0.77550 | $77.55 |
500 | $0.60110 | $300.55 |
1,000 | $0.54735 | $547.35 |
2,500 | $0.49063 | $1,226.58 |
5,000 | $0.45650 | $2,282.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.43697 | $4,369.70 |
20,000 | $0.41339 | $8,267.80 |
30,000 | $0.40157 | $12,047.10 |
50,000 | $0.38848 | $19,424.00 |
70,000 | $0.38083 | $26,658.10 |
100,000 | $0.37347 | $37,347.00 |
120,000 | $0.36998 | $44,397.60 |