0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H1R2BN

DigiKey Part Number
478-KGM05ACG1H1R2BNTR-ND - Tape & Reel (TR)
478-KGM05ACG1H1R2BNCT-ND - Cut Tape (CT)
478-KGM05ACG1H1R2BNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H1R2BN
Description
CAP CER 1.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H1R2BN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49,612
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.28900$12.89
50$0.93440$46.72
100$0.82600$82.60
500$0.64226$321.13
1,000$0.58569$585.69
2,500$0.52600$1,315.00
5,000$0.49003$2,450.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.06827$3,413.50
100,000$0.06396$6,396.00
150,000$0.06180$9,270.00
250,000$0.05941$14,852.50
350,000$0.05801$20,303.50
500,000$0.05667$28,335.00
600,000$0.05603$33,618.00
1,200,000$0.05389$64,668.00
1,250,000$0.05377$67,212.50
Manufacturers Standard Package