
KGM05ACG1H1R2BN | |
---|---|
DigiKey Part Number | 478-KGM05ACG1H1R2BNTR-ND - Tape & Reel (TR) 478-KGM05ACG1H1R2BNCT-ND - Cut Tape (CT) 478-KGM05ACG1H1R2BNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H1R2BN |
Description | CAP CER 1.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H1R2BN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.28900 | $12.89 |
50 | $0.93440 | $46.72 |
100 | $0.82600 | $82.60 |
500 | $0.64226 | $321.13 |
1,000 | $0.58569 | $585.69 |
2,500 | $0.52600 | $1,315.00 |
5,000 | $0.49003 | $2,450.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.06827 | $3,413.50 |
100,000 | $0.06396 | $6,396.00 |
150,000 | $0.06180 | $9,270.00 |
250,000 | $0.05941 | $14,852.50 |
350,000 | $0.05801 | $20,303.50 |
500,000 | $0.05667 | $28,335.00 |
600,000 | $0.05603 | $33,618.00 |
1,200,000 | $0.05389 | $64,668.00 |
1,250,000 | $0.05377 | $67,212.50 |